
NCP02XH103D05RH | |
|---|---|
DigiKey Part Number | 490-NCP02XH103D05RHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP02XH103D05RH |
Description | THERMISTOR NTC 10KOHM 3380K 0100 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 01005 (0402 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,85237 Kč | 37 047,40 Kč |
| Unit Price without VAT: | 1,85237 Kč |
|---|---|
| Unit Price with VAT: | 2,24137 Kč |




