
MRMS591P | |
|---|---|
DigiKey Part Number | 490-MRMS591PTR-ND - Tape & Reel (TR) 490-MRMS591PCT-ND - Cut Tape (CT) 490-MRMS591PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRMS591P |
Description | SWITCH AMR MAGNETIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 3-Mini FLP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply (Max) | 7µA | |
Current - Output (Max) | - | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-Mini FLP | |
Package / Case | SOT-23-3 Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 21,19700 Kč | 211,97 Kč |
| 25 | 19,69440 Kč | 492,36 Kč |
| 100 | 17,55360 Kč | 1 755,36 Kč |
| 250 | 16,26408 Kč | 4 066,02 Kč |
| 500 | 15,37198 Kč | 7 685,99 Kč |
| 1 000 | 14,55734 Kč | 14 557,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,08549 Kč | 33 256,47 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |


