
MM8930-2600RK0 | |
|---|---|
DigiKey Part Number | MM8930-2600RK0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM8930-2600RK0 |
Description | RF CONNECTORS / COAXIAL CONNECTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWH Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,70353 Kč | 27 035,30 Kč |
| Unit Price without VAT: | 2,70353 Kč |
|---|---|
| Unit Price with VAT: | 3,27127 Kč |



