
MM206417 | |
|---|---|
DigiKey Part Number | 490-MM206417-ND |
Manufacturer | |
Manufacturer Product Number | MM206417 |
Description | SWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWG Type Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SWG Type Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | Flange Mount (4 Hole) | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 491,41000 Kč | 2 491,41 Kč |
| 10 | 2 117,81600 Kč | 21 178,16 Kč |
| 25 | 1 985,34400 Kč | 49 633,60 Kč |
| 50 | 1 890,70200 Kč | 94 535,10 Kč |
| 100 | 1 803,47200 Kč | 180 347,20 Kč |
| Unit Price without VAT: | 2 491,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 014,60610 Kč |


