
MM126330 | |
|---|---|
DigiKey Part Number | 490-MM126330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM126330 |
Description | PROBE MEASUREMENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWG Connectors |
Datasheet | Datasheet |
Category | Connector Style SWG |
Manufacturer Murata Electronics | Accessory Type Measurement Probe |
Packaging Tape & Reel (TR) | For Use With/Related Products SWG Connectors |
Part Status Active | Features Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 489,18000 Kč | 2 978,36 Kč |
| Unit Price without VAT: | 1 489,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,90780 Kč |





