
MM126311 | |
|---|---|
DigiKey Part Number | MM126311-ND |
Manufacturer | |
Manufacturer Product Number | MM126311 |
Description | CONN MEASURE PROBE FOR SMA PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SMA Plugs | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 139,83900 Kč | 106 991,95 Kč |
| Unit Price without VAT: | 2 139,83900 Kč |
|---|---|
| Unit Price with VAT: | 2 589,20519 Kč |





