


LXRW0YV330-056 | |
|---|---|
DigiKey Part Number | 490-18377-2-ND - Tape & Reel (TR) 490-18377-1-ND - Cut Tape (CT) 490-18377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW0YV330-056 |
Description | CAP TRIMMER 16.5-33PF 50V SMD |
Customer Reference | |
Detailed Description | 16.5 ~ 33pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXRW0YV330-056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance Range | 16.5 ~ 33pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.024" L x 0.024" W (0.60mm x 0.60mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 50 | 8,12200 Kč | 406,10 Kč |
| 100 | 7,36610 Kč | 736,61 Kč |
| 500 | 6,09320 Kč | 3 046,60 Kč |
| 1 000 | 5,69970 Kč | 5 699,70 Kč |
| 2 500 | 5,28419 Kč | 13 210,47 Kč |
| 5 000 | 5,03372 Kč | 25 168,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32760 Kč | 43 276,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


