


LXRW0YV900-053 | |
|---|---|
DigiKey Part Number | 490-18380-2-ND - Tape & Reel (TR) 490-18380-1-ND - Cut Tape (CT) 490-18380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW0YV900-053 |
Description | CAP TRIMMER 45-90PF 50V SMD |
Customer Reference | |
Detailed Description | 45 ~ 90pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXRW0YV900-053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance Range | 45 ~ 90pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.024" L x 0.024" W (0.60mm x 0.60mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,25280 Kč | 362,64 Kč |
| 100 | 6,56190 Kč | 656,19 Kč |
| 500 | 5,39690 Kč | 2 698,45 Kč |
| 1 000 | 5,03700 Kč | 5 037,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




