
LXMSJZNCMD-217 | |
|---|---|
DigiKey Part Number  | 490-LXMSJZNCMD-217TR-ND - Tape & Reel (TR) 490-LXMSJZNCMD-217CT-ND - Cut Tape (CT) 490-LXMSJZNCMD-217DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LXMSJZNCMD-217  | 
Description  | IC RFID TRANSPONDER MODULE  | 
Customer Reference  | |
Detailed Description  | RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0505 (1313 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murata Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Type  | RFID Transponder  | |
Frequency  | 865MHz ~ 928MHz  | |
Standards  | ISO 18000-63, EPC  | |
Interface  | -  | |
Voltage - Supply  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Package / Case  | 0505 (1313 Metric)  | |
Supplier Device Package  | 0505  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč | 
| 10 | 12,46300 Kč | 124,63 Kč | 
| 25 | 11,75120 Kč | 293,78 Kč | 
| 100 | 10,75880 Kč | 1 075,88 Kč | 
| 250 | 10,16416 Kč | 2 541,04 Kč | 
| 500 | 9,74220 Kč | 4 871,10 Kč | 
| 1 000 | 9,34439 Kč | 9 344,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 8,67556 Kč | 43 377,80 Kč | 
| 10 000 | 8,34154 Kč | 83 415,40 Kč | 
| 15 000 | 8,15512 Kč | 122 326,80 Kč | 
| 25 000 | 7,92936 Kč | 198 234,00 Kč | 
| Unit Price without VAT: | 14,56000 Kč | 
|---|---|
| Unit Price with VAT: | 17,61760 Kč | 





