
LXMSJZNCMD-217 | |
|---|---|
DigiKey Part Number | 490-LXMSJZNCMD-217TR-ND - Tape & Reel (TR) 490-LXMSJZNCMD-217CT-ND - Cut Tape (CT) 490-LXMSJZNCMD-217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMSJZNCMD-217 |
Description | IC RFID TRANSPONDER MODULE |
Customer Reference | |
Detailed Description | RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 865MHz ~ 928MHz | |
Standards | ISO 18000-63, EPC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,68334 Kč | 43 416,70 Kč |
| 10 000 | 8,34889 Kč | 83 488,90 Kč |
| 15 000 | 8,16226 Kč | 122 433,90 Kč |
| 25 000 | 7,93618 Kč | 198 404,50 Kč |
| Unit Price without VAT: | 8,68334 Kč |
|---|---|
| Unit Price with VAT: | 10,50684 Kč |



