
LXMS21ACMF-218 | |
|---|---|
DigiKey Part Number  | 490-LXMS21ACMF-218TR-ND - Tape & Reel (TR) 490-LXMS21ACMF-218CT-ND - Cut Tape (CT) 490-LXMS21ACMF-218DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LXMS21ACMF-218  | 
Description  | IC RFID TRANSPONDER MODULE  | 
Customer Reference  | |
Detailed Description  | RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murata Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Type  | RFID Transponder  | |
Frequency  | 865MHz ~ 928MHz  | |
Standards  | ISO 18000-63, EPC  | |
Interface  | -  | |
Voltage - Supply  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | 0805  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 8,44700 Kč | 84,47 Kč | 
| 25 | 7,94800 Kč | 198,70 Kč | 
| 100 | 7,27380 Kč | 727,38 Kč | 
| 250 | 6,86516 Kč | 1 716,29 Kč | 
| 500 | 6,57636 Kč | 3 288,18 Kč | 
| 1 000 | 6,30380 Kč | 6 303,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 5,84328 Kč | 29 216,40 Kč | 
| 10 000 | 5,61419 Kč | 56 141,90 Kč | 
| 15 000 | 5,48631 Kč | 82 294,65 Kč | 
| 25 000 | 5,33139 Kč | 133 284,75 Kč | 
| 35 000 | 5,23300 Kč | 183 155,00 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 











