LLL153C70E105ME21D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,26601 Kč
Datasheet

Direct


TDK
In Stock: 20 902
Unit Price: 10,92000 Kč
Datasheet
1 µF ±20% 2.5V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL153C70E105ME21D

DigiKey Part Number
490-LLL153C70E105ME21DTR-ND - Tape & Reel (TR)
490-LLL153C70E105ME21DCT-ND - Cut Tape (CT)
490-LLL153C70E105ME21DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL153C70E105ME21D
Description
CAP CER 1UF 2.5V X7S 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 2.5V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL153C70E105ME21D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLL153C70E105ME21JMurata Electronics0490-LLL153C70E105ME21JTR-ND0,26601 KčParametric Equivalent
C0510X7S0E105M030BCTDK20 902445-15189-1-ND10,92000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
500,80220 Kč40,11 Kč
1000,69080 Kč69,08 Kč
5000,50606 Kč253,03 Kč
1 0000,44915 Kč449,15 Kč
2 5000,38930 Kč973,25 Kč
5 0000,35331 Kč1 766,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31451 Kč3 145,10 Kč
20 0000,29091 Kč5 818,20 Kč
30 0000,27909 Kč8 372,70 Kč
50 0000,26601 Kč13 300,50 Kč
70 0000,25836 Kč18 085,20 Kč
100 0000,25101 Kč25 101,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč