
LFB213G60CGUE234 | |
|---|---|
DigiKey Part Number | 490-LFB213G60CGUE234TR-ND - Tape & Reel (TR) 490-LFB213G60CGUE234CT-ND - Cut Tape (CT) 490-LFB213G60CGUE234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB213G60CGUE234 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.6GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,34800 Kč | 258,70 Kč |
| 50 | 9,72940 Kč | 486,47 Kč |
| 100 | 9,14830 Kč | 914,83 Kč |
| 250 | 8,43684 Kč | 2 109,21 Kč |
| 500 | 7,93628 Kč | 3 968,14 Kč |
| 1 000 | 7,46517 Kč | 7 465,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,79186 Kč | 11 167,44 Kč |
| 8 000 | 2,62622 Kč | 21 009,76 Kč |
| 12 000 | 2,53391 Kč | 30 406,92 Kč |
| 20 000 | 2,42219 Kč | 48 443,80 Kč |
| 28 000 | 2,35129 Kč | 65 836,12 Kč |
| 40 000 | 2,27837 Kč | 91 134,80 Kč |
| 100 000 | 2,10104 Kč | 210 104,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |




