
LFB212G45SG8C341 | |
|---|---|
DigiKey Part Number | 490-LFB212G45SG8C341CT-ND - Cut Tape (CT) 490-LFB212G45SG8C341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB212G45SG8C341 |
Description | CER FILTER 2.45GHZ BAND PASS |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 50Ohm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB212G45SG8C341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 2.45GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 50 MHz | |
Insertion Loss | 1.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 50 | 3,74600 Kč | 187,30 Kč |
| 100 | 3,52350 Kč | 352,35 Kč |
| 250 | 3,24796 Kč | 811,99 Kč |
| 500 | 3,05478 Kč | 1 527,39 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


