
LFB212G45CG7D227 | |
|---|---|
DigiKey Part Number | 490-LFB212G45CG7D227TR-ND - Tape & Reel (TR) 490-LFB212G45CG7D227CT-ND - Cut Tape (CT) 490-LFB212G45CG7D227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB212G45CG7D227 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 9,12570 Kč | 912,57 Kč |
| 250 | 8,41600 Kč | 2 104,00 Kč |
| 500 | 7,91666 Kč | 3 958,33 Kč |
| 1 000 | 7,44673 Kč | 7 446,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78497 Kč | 11 139,88 Kč |
| 8 000 | 2,61974 Kč | 20 957,92 Kč |
| 12 000 | 2,52765 Kč | 30 331,80 Kč |
| 20 000 | 2,41621 Kč | 48 324,20 Kč |
| 28 000 | 2,34548 Kč | 65 673,44 Kč |
| 40 000 | 2,27274 Kč | 90 909,60 Kč |
| 100 000 | 2,09585 Kč | 209 585,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



