
LFB182G45BG5D920 | |
---|---|
DigiKey Part Number | 490-LFB182G45BG5D920TR-ND - Tape & Reel (TR) 490-LFB182G45BG5D920CT-ND - Cut Tape (CT) 490-LFB182G45BG5D920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45BG5D920 |
Description | BALUN 2.4GHZ-2.5GHZ 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,81200 Kč | 38,12 Kč |
25 | 3,51600 Kč | 87,90 Kč |
50 | 3,30360 Kč | 165,18 Kč |
100 | 3,10580 Kč | 310,58 Kč |
250 | 2,86456 Kč | 716,14 Kč |
500 | 2,69374 Kč | 1 346,87 Kč |
1 000 | 2,53376 Kč | 2 533,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,03327 Kč | 8 133,08 Kč |
8 000 | 1,91266 Kč | 15 301,28 Kč |
12 000 | 1,84545 Kč | 22 145,40 Kč |
20 000 | 1,76410 Kč | 35 282,00 Kč |
28 000 | 1,71248 Kč | 47 949,44 Kč |
40 000 | 1,65939 Kč | 66 375,60 Kč |
100 000 | 1,53033 Kč | 153 033,00 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |