
LDJ18829M24AH011 | |
|---|---|
DigiKey Part Number | 490-LDJ18829M24AH011TR-ND - Tape & Reel (TR) 490-LDJ18829M24AH011CT-ND - Cut Tape (CT) 490-LDJ18829M24AH011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDJ18829M24AH011 |
Description | COUPLER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 698MHz ~ 2.69GHz 26.7 ± 2.3dB 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 698MHz ~ 2.69GHz | |
Coupling Factor | 26.7 ± 2.3dB | |
Applications | General Purpose | |
Insertion Loss | 0.28dB | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,60220 Kč | 280,11 Kč |
| 100 | 5,43850 Kč | 543,85 Kč |
| 250 | 5,22852 Kč | 1 307,13 Kč |
| 500 | 5,07438 Kč | 2 537,19 Kč |
| 1 000 | 4,92340 Kč | 4 923,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25186 Kč | 13 007,44 Kč |
| 8 000 | 3,15377 Kč | 25 230,16 Kč |
| 12 000 | 3,09747 Kč | 37 169,64 Kč |
| 20 000 | 3,02767 Kč | 60 553,40 Kč |
| 28 000 | 2,98239 Kč | 83 506,92 Kč |
| 40 000 | 2,93500 Kč | 117 400,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



