
LBWA1UZ1GC-958 | |
|---|---|
DigiKey Part Number | 490-18185-2-ND - Tape & Reel (TR) 490-18185-1-ND - Cut Tape (CT) 490-18185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBWA1UZ1GC-958 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz ~ 5.825GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 5.825GHz | |
Data Rate | 150Mbps | |
Power - Output | 12dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | CYW43907 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 100mA | |
Current - Transmitting | 380mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 360,62000 Kč | 3 606,20 Kč |
| 25 | 342,15000 Kč | 8 553,75 Kč |
| 100 | 316,82830 Kč | 31 682,83 Kč |
| 250 | 303,59916 Kč | 75 899,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 286,55047 Kč | 286 550,47 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |










