



LBWA1UZ1GC-901 | |
|---|---|
DigiKey Part Number | IMP005-2-ND - Tape & Reel (TR) IMP005-1-ND - Cut Tape (CT) IMP005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBWA1UZ1GC-901 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 65Mbps | |
Power - Output | 12dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | CYW43907 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 130mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,90000 Kč | 414,90 Kč |
| 10 | 361,51300 Kč | 3 615,13 Kč |
| 25 | 342,99720 Kč | 8 574,93 Kč |
| 100 | 317,61290 Kč | 31 761,29 Kč |
| 250 | 302,42620 Kč | 75 606,55 Kč |
| 500 | 291,71174 Kč | 145 855,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 287,26009 Kč | 287 260,09 Kč |
| Unit Price without VAT: | 414,90000 Kč |
|---|---|
| Unit Price with VAT: | 502,02900 Kč |





