
LBEE5ZZ2XS-846 | |
|---|---|
DigiKey Part Number | 490-LBEE5ZZ2XS-846TR-ND - Tape & Reel (TR) 490-LBEE5ZZ2XS-846CT-ND - Cut Tape (CT) 490-LBEE5ZZ2XS-846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5ZZ2XS-846 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5ZZ2XS-846 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | PCle, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NXP 88W9098 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 0.2mA ~ 420mA | |
Current - Transmitting | 0.2mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 249-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,32000 Kč | 667,32 Kč |
| 10 | 583,00900 Kč | 5 830,09 Kč |
| 25 | 553,82640 Kč | 13 845,66 Kč |
| 100 | 514,03100 Kč | 51 403,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 433,83233 Kč | 433 832,33 Kč |
| Unit Price without VAT: | 667,32000 Kč |
|---|---|
| Unit Price with VAT: | 807,45720 Kč |




