Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBEE5HY1MW-230

DigiKey Part Number
490-18383-2-ND - Tape & Reel (TR)
490-18383-1-ND - Cut Tape (CT)
490-18383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBEE5HY1MW-230
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBEE5HY1MW-230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
433Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW43455
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1335,76000 Kč335,76 Kč
10292,16600 Kč2 921,66 Kč
25277,05600 Kč6 926,40 Kč
100256,34150 Kč25 634,15 Kč
250243,94468 Kč60 986,17 Kč
500240,95206 Kč120 476,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000231,50295 Kč231 502,95 Kč
Manufacturers Standard Package
Unit Price without VAT:335,76000 Kč
Unit Price with VAT:406,26960 Kč