
LBEE5XV1XA-540 | |
|---|---|
DigiKey Part Number | 490-LBEE5XV1XA-540TR-ND - Tape & Reel (TR) 490-LBEE5XV1XA-540CT-ND - Cut Tape (CT) 490-LBEE5XV1XA-540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV1XA-540 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | HCI, UART | |
Antenna Type | - | |
Utilized IC / Part | CYW54591 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,33000 Kč | 499,33 Kč |
| 10 | 435,43600 Kč | 4 354,36 Kč |
| 25 | 413,29120 Kč | 10 332,28 Kč |
| 100 | 382,94680 Kč | 38 294,68 Kč |
| 250 | 364,78984 Kč | 91 197,46 Kč |
| 500 | 361,42808 Kč | 180 714,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 336,63364 Kč | 336 633,64 Kč |
| Unit Price without VAT: | 499,33000 Kč |
|---|---|
| Unit Price with VAT: | 604,18930 Kč |



