


LBEE0ZZ2FP-546 | |
|---|---|
DigiKey Part Number | 490-LBEE0ZZ2FP-546TR-ND - Tape & Reel (TR) 490-LBEE0ZZ2FP-546CT-ND - Cut Tape (CT) 490-LBEE0ZZ2FP-546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE0ZZ2FP-546 |
Description | MODULE BT 5.4 WIFI 6 NXP RW610 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -106dBm |
Mfr | Serial Interfaces ACOMP, ADC, DAC, Ethernet, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part RW610 |
RF Family/Standard Bluetooth, WiFi | Memory Size 16MB Flash, 1.2MB SRAM |
Protocol | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.46V |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 140-LFLGA Module |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,97000 Kč | 415,97 Kč |
| 10 | 362,46700 Kč | 3 624,67 Kč |
| 25 | 343,88840 Kč | 8 597,21 Kč |
| 100 | 318,40740 Kč | 31 840,74 Kč |
| 250 | 303,16156 Kč | 75 790,39 Kč |
| 500 | 295,56784 Kč | 147 783,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 279,54343 Kč | 279 543,43 Kč |
| Unit Price without VAT: | 415,97000 Kč |
|---|---|
| Unit Price with VAT: | 503,32370 Kč |



