
GRT31CR61E106KE01L | |
|---|---|
DigiKey Part Number | 490-12448-2-ND - Tape & Reel (TR) 490-12448-1-ND - Cut Tape (CT) 490-12448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61E106KE01L |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61E106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X5R1E106K160AB | TDK | 22 172 | 445-12854-1-ND | 13,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 50 | 13,62700 Kč | 681,35 Kč |
| 100 | 12,49040 Kč | 1 249,04 Kč |
| 500 | 10,57290 Kč | 5 286,45 Kč |
| 1 000 | 9,97998 Kč | 9 979,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,22053 Kč | 18 441,06 Kč |
| 4 000 | 8,83001 Kč | 35 320,04 Kč |
| 6 000 | 8,63432 Kč | 51 805,92 Kč |
| 10 000 | 8,41745 Kč | 84 174,50 Kč |
| 14 000 | 8,29067 Kč | 116 069,38 Kč |
| 20 000 | 8,16868 Kč | 163 373,60 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

