
GRT31CR61C226KE01L | |
|---|---|
DigiKey Part Number | 490-12442-2-ND - Tape & Reel (TR) 490-12442-1-ND - Cut Tape (CT) 490-12442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61C226KE01L |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61C226KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 50 | 28,72100 Kč | 1 436,05 Kč |
| 100 | 26,71790 Kč | 2 671,79 Kč |
| 500 | 23,32920 Kč | 11 664,60 Kč |
| 1 000 | 22,28056 Kč | 22 280,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,80524 Kč | 41 610,48 Kč |
| 4 000 | 20,11435 Kč | 80 457,40 Kč |
| 6 000 | 19,76829 Kč | 118 609,74 Kč |
| 10 000 | 19,38451 Kč | 193 845,10 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

