
GRT21BR61E475KA02L | |
|---|---|
DigiKey Part Number | 490-12390-2-ND - Tape & Reel (TR) 490-12390-1-ND - Cut Tape (CT) 490-12390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61E475KA02L |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61E475KA02L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X5R1E475K125AB | TDK | 7 293 | 445-12675-1-ND | 0,28000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 7,73140 Kč | 386,57 Kč |
| 100 | 7,00280 Kč | 700,28 Kč |
| 500 | 5,77068 Kč | 2 885,34 Kč |
| 1 000 | 5,38956 Kč | 5 389,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77851 Kč | 14 335,53 Kč |
| 6 000 | 4,55485 Kč | 27 329,10 Kč |
| 9 000 | 4,44283 Kč | 39 985,47 Kč |
| 15 000 | 4,31860 Kč | 64 779,00 Kč |
| 21 000 | 4,24600 Kč | 89 166,00 Kč |
| 30 000 | 4,17615 Kč | 125 284,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

