Parametric Equivalent

GRT033C71C104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C71C104KE01DTR-ND - Tape & Reel (TR) 490-GRT033C71C104KE01DCT-ND - Cut Tape (CT) 490-GRT033C71C104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C71C104KE01D |
Description | CAP CER 0.1UF 16V X7S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C71C104KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033C71C104KE01J | Murata Electronics | 21 | 490-GRT033C71C104KE01JCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,73000 Kč | 7,30 Kč |
| 50 | 0,49220 Kč | 24,61 Kč |
| 100 | 0,41920 Kč | 41,92 Kč |
| 500 | 0,29906 Kč | 149,53 Kč |
| 1 000 | 0,26257 Kč | 262,57 Kč |
| 2 500 | 0,22407 Kč | 560,17 Kč |
| 5 000 | 0,20092 Kč | 1 004,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,16753 Kč | 2 512,95 Kč |
| 30 000 | 0,15402 Kč | 4 620,60 Kč |
| 45 000 | 0,14725 Kč | 6 626,25 Kč |
| 75 000 | 0,13977 Kč | 10 482,75 Kč |
| 105 000 | 0,13539 Kč | 14 215,95 Kč |
| 150 000 | 0,13118 Kč | 19 677,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


