
GRM32ER60J107ME20K | |
|---|---|
DigiKey Part Number | 490-6535-2-ND - Tape & Reel (TR) 490-6535-1-ND - Cut Tape (CT) 490-6535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J107ME20K |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J107ME20K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C107M9PACTU | KEMET | 44 950 | 399-C1210C107M9PACTUCT-ND | 64,88000 Kč | Direct |
| CL32A107MQVNNNE | Samsung Electro-Mechanics | 119 636 | 1276-1092-1-ND | 13,65000 Kč | Direct |
| CL32A107MQVNNNF | Samsung Electro-Mechanics | 0 | CL32A107MQVNNNF-ND | 3,12357 Kč | Direct |
| CL32A107MQVNNWE | Samsung Electro-Mechanics | 63 963 | 1276-3366-1-ND | 15,54000 Kč | Direct |
| JMK325BJ107MY-T | Taiyo Yuden | 31 840 | 587-1388-1-ND | 43,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,70500 Kč | 935,25 Kč |
| 100 | 17,25620 Kč | 1 725,62 Kč |
| 500 | 14,80652 Kč | 7 403,26 Kč |
| 1 000 | 14,04871 Kč | 14 048,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,54190 Kč | 50 167,60 Kč |
| 8 000 | 12,13083 Kč | 97 046,64 Kč |
| 12 000 | 11,92487 Kč | 143 098,44 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

