


GRM32DR60J336ME19L | |
|---|---|
DigiKey Part Number | 490-3389-2-ND - Tape & Reel (TR) 490-3389-1-ND - Cut Tape (CT) 490-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR60J336ME19L |
Description | CAP CER 33UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR60J336ME19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R0J336M200AA | TDK | 4 879 | 445-7737-1-ND | 19,53000 Kč | Direct |
| C3225X5R1A336M200AC | TDK | 16 326 | 445-7733-1-ND | 22,68000 Kč | Upgrade |
| C3225X5R0J336M250AA | TDK | 6 400 | 445-3953-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 50 | 19,22580 Kč | 961,29 Kč |
| 100 | 17,74540 Kč | 1 774,54 Kč |
| 500 | 15,24412 Kč | 7 622,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,05648 Kč | 14 056,48 Kč |
| 2 000 | 13,43757 Kč | 26 875,14 Kč |
| 3 000 | 13,12746 Kč | 39 382,38 Kč |
| 5 000 | 12,78371 Kč | 63 918,55 Kč |
| 7 000 | 12,58266 Kč | 88 078,62 Kč |
| 10 000 | 12,38930 Kč | 123 893,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

