


C3225X5R0J336M250AA | |
|---|---|
DigiKey Part Number | 445-3953-2-ND - Tape & Reel (TR) 445-3953-1-ND - Cut Tape (CT) 445-3953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J336M250AA |
Description | CAP CER 33UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J336M250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R0J336M200AA | TDK | 4 879 | 445-7737-1-ND | 19,53000 Kč | Direct |
| C3225X5R1A336M200AC | TDK | 16 326 | 445-7733-1-ND | 22,68000 Kč | Upgrade |
| GRM32DR60J336ME19L | Murata Electronics | 32 681 | 490-3389-1-ND | 36,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 50 | 9,61700 Kč | 480,85 Kč |
| 100 | 8,75200 Kč | 875,20 Kč |
| 500 | 7,28756 Kč | 3 643,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,63957 Kč | 6 639,57 Kč |
| 2 000 | 6,27767 Kč | 12 555,34 Kč |
| 3 000 | 6,09642 Kč | 18 289,26 Kč |
| 5 000 | 5,89557 Kč | 29 477,85 Kč |
| 7 000 | 5,77808 Kč | 40 446,56 Kč |
| 10 000 | 5,66511 Kč | 56 651,10 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

