Upgrade
Direct

GRM32DF51H106ZA01L | |
|---|---|
DigiKey Part Number | 490-1891-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32DF51H106ZA01L |
Description | CAP CER 10UF 50V Y5V 1210 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DF51H106ZA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER61H106KA12L | Murata Electronics | 73 273 | 490-8590-1-ND | 39,69000 Kč | Upgrade |
| KGM32LV51H106ZU | KYOCERA AVX | 51 800 | 478-KGM32LV51H106ZUCT-ND | 46,62000 Kč | Direct |



