4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DC72A475KE01L

DigiKey Part Number
490-14471-2-ND - Tape & Reel (TR)
490-14471-1-ND - Cut Tape (CT)
490-14471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DC72A475KE01L
Description
CAP CER 4.7UF 100V X7S 1210
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DC72A475KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325C7475KN-TETaiyo Yuden294 427587-5038-1-ND26,67000 KčDirect
In-Stock: 32 075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1016,00000 Kč160,00 Kč
5012,55260 Kč627,63 Kč
10011,48380 Kč1 148,38 Kč
5009,68176 Kč4 840,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,86389 Kč8 863,89 Kč
2 0008,41810 Kč16 836,20 Kč
3 0008,19489 Kč24 584,67 Kč
5 0007,94745 Kč39 737,25 Kč
7 0007,80280 Kč54 619,60 Kč
10 0007,66364 Kč76 636,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč