


HMK325C7475KN-TE | |
|---|---|
DigiKey Part Number | 587-5038-2-ND - Tape & Reel (TR) 587-5038-1-ND - Cut Tape (CT) 587-5038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325C7475KN-TE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325C7475KN-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 50 | 13,63200 Kč | 681,60 Kč |
| 100 | 12,49590 Kč | 1 249,59 Kč |
| 500 | 10,57376 Kč | 5 286,88 Kč |
| 1 000 | 9,97930 Kč | 9 979,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,49015 Kč | 18 980,30 Kč |
| 4 000 | 9,08741 Kč | 36 349,64 Kč |
| 6 000 | 8,88565 Kč | 53 313,90 Kč |
| 10 000 | 8,66199 Kč | 86 619,90 Kč |
| 14 000 | 8,53122 Kč | 119 437,08 Kč |
| 20 000 | 8,40534 Kč | 168 106,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

