
GRM31MR71E105KA01L | |
|---|---|
DigiKey Part Number | 490-5860-2-ND - Tape & Reel (TR) 490-5860-1-ND - Cut Tape (CT) 490-5860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E105KA01L |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E105KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E105K085AA | TDK | 27 986 | 445-1592-1-ND | 4,59000 Kč | Direct |
| CC1206KKX7R8BB105 | YAGEO | 82 949 | 311-1356-1-ND | 4,80000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| C1206C105K5RACTU | KEMET | 183 351 | 399-C1206C105K5RACTUCT-ND | 6,26000 Kč | Upgrade |
| C3216X7R2A105K160AA | TDK | 84 715 | 445-4467-1-ND | 8,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,17110 Kč | 217,11 Kč |
| 500 | 1,68720 Kč | 843,60 Kč |
| 1 000 | 1,53809 Kč | 1 538,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31529 Kč | 3 945,87 Kč |
| 6 000 | 1,22790 Kč | 7 367,40 Kč |
| 9 000 | 1,18413 Kč | 10 657,17 Kč |
| 15 000 | 1,13562 Kč | 17 034,30 Kč |
| 21 000 | 1,10728 Kč | 23 252,88 Kč |
| 30 000 | 1,08002 Kč | 32 400,60 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

