


GRM31C5C1E104JA01L | |
|---|---|
DigiKey Part Number | 490-1767-2-ND - Tape & Reel (TR) 490-1767-1-ND - Cut Tape (CT) 490-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E104JA01L |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E104JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31C5C1H104JA01K | Murata Electronics | 49 982 | 490-8335-1-ND | 10,50000 Kč | Upgrade |
| GRM31C5C1H104JA01L | Murata Electronics | 61 490 | 490-6505-1-ND | 10,50000 Kč | Upgrade |
| C1206C104J3GACTU | KEMET | 8 146 | 399-C1206C104J3GACTUCT-ND | 35,07000 Kč | Direct |
| C1206H104J3GACTU | KEMET | 6 068 | 399-C1206H104J3GACTUCT-ND | 316,65000 Kč | Direct |
| C1206C104F3GACTU | KEMET | 2 389 | 399-C1206C104F3GACTUCT-ND | 143,42000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 100 | 6,50310 Kč | 650,31 Kč |
| 500 | 5,33980 Kč | 2 669,90 Kč |
| 1 000 | 4,98010 Kč | 4 980,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,55037 Kč | 9 100,74 Kč |
| 4 000 | 4,31378 Kč | 17 255,12 Kč |
| 6 000 | 4,19530 Kč | 25 171,80 Kč |
| 10 000 | 4,06397 Kč | 40 639,70 Kč |
| 14 000 | 3,98721 Kč | 55 820,94 Kč |
| 20 000 | 3,91335 Kč | 78 267,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

