0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3GACTU

DigiKey Part Number
399-C1206C104J3GACTUTR-ND - Tape & Reel (TR)
399-C1206C104J3GACTUCT-ND - Cut Tape (CT)
399-C1206C104J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3GACTU
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1023,26600 Kč232,66 Kč
5018,58740 Kč929,37 Kč
10017,14490 Kč1 714,49 Kč
50014,70700 Kč7 353,50 Kč
1 00013,95275 Kč13 952,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,33174 Kč26 663,48 Kč
4 00012,82044 Kč51 281,76 Kč
6 00012,56422 Kč75 385,32 Kč
10 00012,28018 Kč122 801,80 Kč
14 00012,11415 Kč169 598,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč