


GRM319R6YA106KA12D | |
|---|---|
DigiKey Part Number | 490-9964-2-ND - Tape & Reel (TR) 490-9964-1-ND - Cut Tape (CT) 490-9964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R6YA106KA12D |
Description | CAP CER 10UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R6YA106KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R6YA106MA73D | Murata Electronics | 1 500 401 | 490-13248-1-ND | 5,25000 Kč | Similar |
| CC1206KKX5RGBB106 | YAGEO | 0 | 311-3519-2-ND | 3,16209 Kč | Direct |
| GMK316BJ106KL-T | Taiyo Yuden | 1 100 775 | 587-2484-1-ND | 7,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,29240 Kč | 164,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,30768 Kč | 1 153,84 Kč |
| 1 000 | 2,11723 Kč | 2 117,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77927 Kč | 7 117,08 Kč |
| 8 000 | 1,67624 Kč | 13 409,92 Kč |
| 12 000 | 1,62465 Kč | 19 495,80 Kč |
| 20 000 | 1,56749 Kč | 31 349,80 Kč |
| 28 000 | 1,53406 Kč | 42 953,68 Kč |
| 40 000 | 1,50191 Kč | 60 076,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

