Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM21BR71A106KE51L | |
|---|---|
DigiKey Part Number | 490-3905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A106KE51L |
Description | CAP CER 10UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A106KE51L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZC106KAT2A | KYOCERA AVX | 194 110 | 478-KGM21AR71A106KUCT-ND | 6,72000 Kč | Direct |
| C0805C106K8RACTU | KEMET | 225 755 | 399-C0805C106K8RACTUCT-ND | 8,40000 Kč | Direct |
| C2012X7R1A106K125AC | TDK | 479 718 | 445-6857-1-ND | 6,72000 Kč | Direct |
| CL21B106KPQNFNE | Samsung Electro-Mechanics | 1 141 875 | 1276-2934-1-ND | 4,83000 Kč | Direct |
| CL21B106KPQNNNE | Samsung Electro-Mechanics | 1 080 296 | 1276-1764-1-ND | 3,57000 Kč | Direct |





