10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E106KA73L

DigiKey Part Number
490-5523-2-ND - Tape & Reel (TR)
490-5523-1-ND - Cut Tape (CT)
490-5523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61E106KA73L
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E106KA73L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E106K085ACTDK197 370445-14387-1-ND11,97000 KčDirect
CC0805KRX5R8BB106YAGEO9 53113-CC0805KRX5R8BB106CT-ND8,19000 KčDirect
CL21A106KACLRNCSamsung Electro-Mechanics43 2901276-2397-1-ND11,13000 KčDirect
CL21A106KAFN3NESamsung Electro-Mechanics1 8111276-2890-1-ND3,99000 KčDirect
CL21A106KAYNNNGSamsung Electro-Mechanics180 7901276-6454-1-ND3,36000 KčDirect
In-Stock: 1 668 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,99500 Kč19,95 Kč
501,41100 Kč70,55 Kč
1001,23050 Kč123,05 Kč
5000,92728 Kč463,64 Kč
1 0000,83446 Kč834,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69909 Kč2 097,27 Kč
6 0000,64467 Kč3 868,02 Kč
9 0000,61743 Kč5 556,87 Kč
15 0000,58727 Kč8 809,05 Kč
21 0000,56964 Kč11 962,44 Kč
30 0000,55268 Kč16 580,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč