
GRM219R61A226MEA0D | |
|---|---|
DigiKey Part Number | 490-9951-2-ND - Tape & Reel (TR) 490-9951-1-ND - Cut Tape (CT) 490-9951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A226MEA0D |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A226MEA0D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61A226ME15J | Murata Electronics | 169 073 | 490-GRM188R61A226ME15JCT-ND | 3,36000 Kč | Similar |
| CL21A226MPCLRNC | Samsung Electro-Mechanics | 91 663 | 1276-1822-1-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,64480 Kč | 232,24 Kč |
| 100 | 4,15970 Kč | 415,97 Kč |
| 500 | 3,34036 Kč | 1 670,18 Kč |
| 1 000 | 3,08755 Kč | 3 087,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63110 Kč | 10 524,40 Kč |
| 8 000 | 2,49433 Kč | 19 954,64 Kč |
| 12 000 | 2,42583 Kč | 29 109,96 Kč |
| 20 000 | 2,34991 Kč | 46 998,20 Kč |
| 28 000 | 2,30551 Kč | 64 554,28 Kč |
| 40 000 | 2,26281 Kč | 90 512,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

