
GRM188R61A226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM188R61A226ME15JTR-ND - Tape & Reel (TR) 490-GRM188R61A226ME15JCT-ND - Cut Tape (CT) 490-GRM188R61A226ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A226ME15J |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A226ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 50 | 1,31860 Kč | 65,93 Kč |
| 100 | 1,14650 Kč | 114,65 Kč |
| 500 | 0,86176 Kč | 430,88 Kč |
| 1 000 | 0,77420 Kč | 774,20 Kč |
| 2 500 | 0,68168 Kč | 1 704,20 Kč |
| 5 000 | 0,62608 Kč | 3 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60800 Kč | 6 080,00 Kč |
| 20 000 | 0,56861 Kč | 11 372,20 Kč |
| 30 000 | 0,54887 Kč | 16 466,10 Kč |
| 50 000 | 0,52701 Kč | 26 350,50 Kč |
| 70 000 | 0,51423 Kč | 35 996,10 Kč |
| 100 000 | 0,50194 Kč | 50 194,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

