Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H1R0WA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H1R0WA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R0WA01J |
Description | CAP CER 1PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R0WA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H1R0WA01D | Murata Electronics | 31 843 | 490-16342-1-ND | 4,20000 Kč | Parametric Equivalent |
| AQ0603ARNPO9BN1R0 | YAGEO | 2 433 | 13-AQ0603ARNPO9BN1R0CT-ND | 6,51000 Kč | Parametric Equivalent |
| CBR06C109A5GAC | KEMET | 0 | CBR06C109A5GAC-ND | 1,78709 Kč | Parametric Equivalent |
| CQ0603ARNPO9BN1R0 | YAGEO | 0 | CQ0603ARNPO9BN1R0-ND | 1,35789 Kč | Parametric Equivalent |
| RF18N1R0A500CT | Walsin Technology Corporation | 0 | 1292-RF18N1R0A500CTTR-ND | 0,61335 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72806 Kč | 7 280,60 Kč |
| Unit Price without VAT: | 0,72806 Kč |
|---|---|
| Unit Price with VAT: | 0,88095 Kč |






