


CQ0603ARNPO9BN1R0 | |
|---|---|
DigiKey Part Number | CQ0603ARNPO9BN1R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603ARNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603ARNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35789 Kč | 5 431,56 Kč |
| Unit Price without VAT: | 1,35789 Kč |
|---|---|
| Unit Price with VAT: | 1,64305 Kč |

