
GRM1885C1H150GA01D | |
|---|---|
DigiKey Part Number | 490-11441-2-ND - Tape & Reel (TR) 490-11441-1-ND - Cut Tape (CT) 490-11441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H150GA01D |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H150GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H150GA16D | Murata Electronics | 0 | 490-GCM1885C1H150GA16DTR-ND | 1,01279 Kč | Parametric Equivalent |
| GCM1885C1H150GA16J | Murata Electronics | 0 | 490-GCM1885C1H150GA16JTR-ND | 0,91740 Kč | Parametric Equivalent |
| KGM15ACG1H150GM | KYOCERA AVX | 0 | 478-KGM15ACG1H150GMTR-ND | 0,62595 Kč | Direct |
| KGM15ACG1H150GT | KYOCERA AVX | 25 526 | 478-KGM15ACG1H150GTCT-ND | 3,57000 Kč | Direct |
| C0603C150G1GACTU | KEMET | 0 | 399-C0603C150G1GACTUTR-ND | 3,62730 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20940 Kč | 60,47 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 500 | 0,78784 Kč | 393,92 Kč |
| 1 000 | 0,70616 Kč | 706,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56737 Kč | 2 269,48 Kč |
| 8 000 | 0,52338 Kč | 4 187,04 Kč |
| 12 000 | 0,50138 Kč | 6 016,56 Kč |
| 20 000 | 0,47699 Kč | 9 539,80 Kč |
| 28 000 | 0,46274 Kč | 12 956,72 Kč |
| 40 000 | 0,44904 Kč | 17 961,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

