10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

GRM1885C1H100JA01D

DigiKey Part Number
490-1403-2-ND - Tape & Reel (TR)
490-1403-1-ND - Cut Tape (CT)
490-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H100JA01D
Description
CAP CER 10PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H100JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A100JA01DMurata Electronics179 009490-6388-1-ND2,50000 KčUpgrade
GCM1885C1H100JA16DMurata Electronics79 527490-4766-1-ND4,17000 KčParametric Equivalent
GRM1885C1H100JA01JMurata Electronics7 798490-11434-1-ND2,50000 KčParametric Equivalent
C0603C100D5GACTUKEMET39 695399-C0603C100D5GACTUCT-ND3,34000 KčDirect
KGM15ACG1H100JTKYOCERA AVX109 328478-KGM15ACG1H100JTCT-ND2,09000 KčDirect
In-Stock: 180 956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,39700 Kč13,97 Kč
500,97600 Kč48,80 Kč
1000,84460 Kč84,46 Kč
5000,62524 Kč312,62 Kč
1 0000,55768 Kč557,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44355 Kč1 774,20 Kč
8 0000,40720 Kč3 257,60 Kč
12 0000,38899 Kč4 667,88 Kč
20 0000,36884 Kč7 376,80 Kč
28 0000,35706 Kč9 997,68 Kč
40 0000,34574 Kč13 829,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč