
GRM185R61E105KA12J | |
|---|---|
DigiKey Part Number | 490-GRM185R61E105KA12JTR-ND - Tape & Reel (TR) 490-GRM185R61E105KA12JCT-ND - Cut Tape (CT) 490-GRM185R61E105KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61E105KA12J |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61E105KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61E105KA12D | Murata Electronics | 5 633 528 | 490-10017-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,78900 Kč | 89,45 Kč |
| 100 | 1,56860 Kč | 156,86 Kč |
| 500 | 1,19772 Kč | 598,86 Kč |
| 1 000 | 1,08350 Kč | 1 083,50 Kč |
| 2 500 | 0,96314 Kč | 2 407,85 Kč |
| 5 000 | 0,89078 Kč | 4 453,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80750 Kč | 8 075,00 Kč |
| 20 000 | 0,75990 Kč | 15 198,00 Kč |
| 30 000 | 0,73607 Kč | 22 082,10 Kč |
| 50 000 | 0,70966 Kč | 35 483,00 Kč |
| 70 000 | 0,69422 Kč | 48 595,40 Kč |
| 100 000 | 0,67937 Kč | 67 937,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

