10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM15XR71C103KA86D

DigiKey Part Number
490-6370-2-ND - Tape & Reel (TR)
490-6370-1-ND - Cut Tape (CT)
490-6370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM15XR71C103KA86D
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM15XR71C103KA86D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.012" (0.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C103KE14DMurata Electronics1 500 898490-14453-1-ND2,10000 KčMFR Recommended
GRM155R71C103KA01DMurata Electronics5 907 689490-1313-1-ND2,10000 KčSimilar
GRM155R71C103KA01JMurata Electronics1 182 362490-6326-1-ND2,10000 KčSimilar
CC0402KRX7R7BB103YAGEO5 218 300311-1042-1-ND2,10000 KčDirect
CC0402KRX7R8BB103YAGEO1 603 742311-1337-1-ND2,10000 KčUpgrade
In-Stock: 75 313
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,65900 Kč16,59 Kč
501,15900 Kč57,95 Kč
1001,00790 Kč100,79 Kč
5000,75256 Kč376,28 Kč
1 0000,67404 Kč674,04 Kč
2 5000,59114 Kč1 477,85 Kč
5 0000,54137 Kč2 706,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,48608 Kč4 860,80 Kč
20 0000,45337 Kč9 067,40 Kč
30 0000,43698 Kč13 109,40 Kč
50 0000,41882 Kč20 941,00 Kč
70 0000,40821 Kč28 574,70 Kč
100 0000,39801 Kč39 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč