10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C103KE14D

DigiKey Part Number
490-14453-2-ND - Tape & Reel (TR)
490-14453-1-ND - Cut Tape (CT)
490-14453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C103KE14D
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C103KE14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,27300 Kč2,73 Kč
500,17640 Kč8,82 Kč
1000,14700 Kč14,70 Kč
5000,09996 Kč49,98 Kč
1 0000,08588 Kč85,88 Kč
2 5000,07097 Kč177,43 Kč
5 0000,06203 Kč310,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04960 Kč744,00 Kč
30 0000,04441 Kč1 332,30 Kč
45 0000,04182 Kč1 881,90 Kč
75 0000,03895 Kč2 921,25 Kč
105 0000,03727 Kč3 913,35 Kč
150 0000,03567 Kč5 350,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč