GRM155F51E104ZA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 592 981
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 140 333
Unit Price: 2,10000 Kč
Datasheet
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155F51E104ZA01D

DigiKey Part Number
490-3271-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155F51E104ZA01D
Description
CAP CER 0.1UF 25V Y5V 0402
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155F51E104ZA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes