


GRM155R61E104KA87D | |
|---|---|
DigiKey Part Number | 490-5920-2-ND - Tape & Reel (TR) 490-5920-1-ND - Cut Tape (CT) 490-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E104KA87D |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E104KA87D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,44100 Kč | 22,05 Kč |
| 100 | 0,37380 Kč | 37,38 Kč |
| 500 | 0,26542 Kč | 132,71 Kč |
| 1 000 | 0,23224 Kč | 232,24 Kč |
| 2 500 | 0,19738 Kč | 493,45 Kč |
| 5 000 | 0,17647 Kč | 882,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15478 Kč | 1 547,80 Kč |
| 20 000 | 0,14110 Kč | 2 822,00 Kč |
| 30 000 | 0,13425 Kč | 4 027,50 Kč |
| 50 000 | 0,12667 Kč | 6 333,50 Kč |
| 70 000 | 0,12224 Kč | 8 556,80 Kč |
| 100 000 | 0,11798 Kč | 11 798,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

